
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-354's
- Leq value calculation
- Peak measurement
- Frequency weighting A and C.
- Measuring range 30 ... 130 dB
- Max-Hold function
- Memory for 99 measurements
- Display with background lighting.
Technical specifications
- Sound level
- Measuring range 30 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB of MW.
- General Technical Data
- Measurement functions Lpeak, Leq
- Time evaluation slow (1 sec.), fast (125 ms)
- Frequency 20 ... 12500 Hz
- Frequency weighting A, C
- Display type LCD
- Display update rate 3 x per second
- Memory capacity: 99 values
- Memory capacity (additional information) saving by pressing a button
- Microphone type Electret capacitor
- Standard(s) Class 2
- Automatically switches off approx. 10 min.
- Menu language English (US)
- Protection class (device) IP20
- Weight 110 g.
- Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Battery: 3x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Dimensions ( L x W x H ) 177 x 60 x 35 mm
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 177 x 60 x 60 mm
- Display
LCD
- Max. frequency
12500 Hz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 12500 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
110 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
60 mm
- Height
60 mm
- Length
177 mm
- Features
Data logger
- Interfaces
2x AAA
Documents & Downloads
Datasheet
Datasheet 3324672 PCE Instruments Sound level meter Data logger PCE-354 30 - 130 dB 20 Hz - 12500 Hz 2x AAA
User & Safety Instructions
User & Safety Instructions 3324672 PCE Instruments Sound level meter Data logger PCE-354 30 - 130 dB 20 Hz - 12500 Hz 2x AAA
Description
The memory function offers 99 places which can only be accessed via the sound level meter. The backlit display makes reading easy, and after 10 minutes without operation the sound level meter turns off automatically.
You can see by a battery symbol timely when a change of the three AAA-batteries is necessary. The sound level meter of the class 2 is used in the workplace, e.g. employee noise protection or simply for a quick measurement of ambient noise.
This text is machine translated.
Features
- Leq value calculation
- Frequency weighting A and C.
- Max-Hold function
Scope of delivery
- 2x PCE-1 sound level meter
- 3 x size AAA batteries
- 1x user manual
- 1 x appliance bag













