
Highlights & Details
Sound level meter PCE-428
- 1/1 octave band included
- 1/3 octave band optional
- Accuracy class 2
- A, B, C & Z Frequency evaluation Fast, Slow, Pulse and Peak Time evaluation Statistics function
- Display of the sound course as a graph
- 3 adjustable measuring profiles
Technical specifications
- Measuring range 25 ... 136 dBA Accuracy class 2 Frequency range 20 Hz ... 12.5 kHz Standards GB/T3785.1-2010 GB/T3785.2-2010 IEC60651:1979 IEC60804:2000 IEC61672-1:2013 ANSI S1.4-1983 ANSI S1.43-1997 Frequency analysis Octave filter: 20Hz ... 8kHz 1/3 octavfilter: 20Hz ... 12.5kHz Microphone 1/2 " measuring microphone class 2 Sensitivity 40 mV/PA Frequency range: 20 Hz ... 12.5 kHz TNC connection Power supply: ICCP standard Integral time measurement 1 s ... 24 h (adjustable) Measurement functions LXY(SPL), LXeq, LXYSD, LXSEL, LXE, LXYmax, LXYmin, LXPeak, LXN. X = FREQUENCY EVALUATION: A, B, C, Z Y = TIME EVALUATION: F, S, I. N = Statistics in %: 1 ... 99% 24 hour measurement Automatic measurement with data storage FREQUENCY EVALUATION A, B, C, Z Time evaluation Fast (F), Slow (S), Pulse (I), Peak residual noise Microphone: 20 db(A), 26 db(C), 31 db(Z) Electronics: 14 db(A), 19 db(C), 24 db(Z) AD converter 24 bit Sample rate Standard 48 kHz LN Mode: 20 ms Measured value display Numeric Bar graph Graphical Display 160 x 160 pixel LCD with illuminationMemory 4 GB Micro SD card USB interface (memory readable by software or directly as mass storage) RS232 Voltage output AC 5V RMS DC 10 mV/db Alarms adjustable alarms Voltage supply 4 x 1.5 V AA batteries 12 V / 1 A plug power supply 5 V / 1 A USB Operating time in battery mode min. 10 h Dimensions 70 x 300 x 36 mm (W x H x D)Weight approx. 620 g including batteries.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
136 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 70 x 36 x 300 mm
- Display
LCD
- Max. frequency
12.5 kHz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 12.5 kHz
- dB (A) accuracy
1.4 dB
- Weight
620 g
- dB SPL (A) reading range
25 - 136 dB
- dB (A) SPL reading range (min.)
25 dB
- Width
36 mm
- Height
300 mm
- Length
70 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2452260 PCE Instruments Sound level meter Data logger PCE-428 25 - 136 dB 20 Hz - 12.5 kHz USB
User & Safety Instructions
User & Safety Instructions 2452260 PCE Instruments Sound level meter Data logger PCE-428 25 - 136 dB 20 Hz - 12.5 kHz USB
Description
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-428
- 1 x 1/2" measuring microphone class 2
- 1 x wind noise suppressor (foam ball)
- 1 x USB interface cable
- 1 x software
- 1 x power supply
- 1 x carrying case
- 1x user manual
- Note: The sound level meter is supplied with an octave band filter. An upgrade with a 1/3 octave band filter is optionally possible (see selection option)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















