
Highlights & Details
Sound level meter PCE-428-EKIT including external noise Sound level meter kit
- 1/1 octave band included
- 1/3 octave band optional
- Accuracy class 2
- A, B, C & Z FREQUENCY EVALUATION
- Fast, Slow, Pulse and Peak Time Rating
- Statistics function - display of the sound course as a graph
- 3 adjustable measuring profiles
Technical specifications
- Measuring range 25 ... 136 dBA Accuracy class 2 Frequency range 20 Hz ... 12.5 kHz Standards GB/T3785.1-2010 GB/T3785.2-2010 IEC60651:1979 IEC60804:2000 IEC61672-1:2013 ANSI S1.4-1983 ANSI S1.43-1997 Frequency analysis Octave filter: 20Hz ... 8kHz 1/3 octavfilter: 20Hz ... 12.5kHz Microphone 1/2 " measuring microphone class 2 Sensitivity 40 mV/PA Frequency range: 20 Hz ... 12.5 kHz TNC connection Power supply: ICCP standard Integral time measurement 1 s ... 24 h (adjustable) Measurement functions LXY(SPL), LXeq, LXYSD, LXSEL, LXE, LXYmax, LXYmin, LXPeak, LXN. X = FREQUENCY EVALUATION: A, B, C, Z Y = TIME EVALUATION: F, S, I. N = Statistics in %: 1 ... 99% 24 hour measurement Automatic measurement with data storage FREQUENCY EVALUATION A, B, C, Z Time evaluation Fast (F), Slow (S), Pulse (I), Peak Internal noise microphone: 20 db(A), 26 db(C), 31 db(Z) Electronics: 14 db(A), 19 db(C), 24 db(Z) AD converter 24 bit Sample rate Standard 48 kHz LN Mode: 20 ms Measured value display Numeric Bar graph GraphicalDisplay 160 x 160 pixel LCD with illumination Memory 4 GB Micro SD card USB interface (memory readable by software or directly as mass storage) RS232 Voltage output AC 5V RMS DC 10 mV/db Alarms adjustable alarms Voltage supply 4 x 1.5 V AA batteries 12 V / 1 A plug power supply 5 V / 1 A USB Operating time in battery mode min. 10 h Dimensions 70 x 300 x 36 mm (W x H x D) Weight approx. 620 g including batteries. Peli 1510 carrying case with wheels and foam gridProtection class IP65 External noise sound level meter kit Connections on the case Microphone TNC 12 V CHARGING VOLTAGE: XLR 110 V / 230 V. Charging voltage PowerCon TRU Charger Victron Blue smart 12 V / 4 A IP65 Internal batteries 2 x 12 V / 12 Ah lead gel Battery life min. 10 days Voltage supply With charger EU Version: 180 ... 265 V AC With charger US Version: 100 ... 130 V AC Battery operation 2 x 12 V / 12 Ah Cable length Microphone cable: 2 m with TNC connector Power supply: 2 m with PowerCon TRUDimensions 56 x 35 x 23 cm Weight Approx. 14 kg with rechargeable batteries Approx. 8 kg without rechargeable batteries
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
136 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 35 x 23 x 56 mm
- Display
LCD
- Max. frequency
12.5 kHz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 12.5 kHz
- dB (A) accuracy
1.4 dB
- Weight
14 kg
- dB SPL (A) reading range
25 - 136 dB
- dB (A) SPL reading range (min.)
25 dB
- Width
23 mm
- Height
56 mm
- Length
35 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2452261 PCE Instruments Sound level meter Data logger PCE-428-EKIT 25 - 136 dB 20 Hz - 12.5 kHz USB
User & Safety Instructions
User & Safety Instructions 2452261 PCE Instruments Sound level meter Data logger PCE-428-EKIT 25 - 136 dB 20 Hz - 12.5 kHz USB
Description
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-428
- 1 x 1/2" measuring microphone class 2
- 1 x wind noise suppressor (foam ball)
- 1 x USB interface cable
- 1 x software
- 1 x power supply
- 1 x carrying case
- 1x user manual
- 1 x external noise level meter Kit PCE-4xx-EKIT
- 1 x waterproof Peli crane sports case
- 1 x wind and reprotection for microphone of the PCE-4xx series
- 1 x charger for internal rechargeable batteries
- 2 x 12 V lead-gel batteries
- 1 x Stand 1 x 2 m microphone cable
- 1 x connection cable for power supply (either Schuko or US connection)
- Note: The sound level meter is supplied with an octave band filter. An upgrade with a 1/3 octave band filter is optionally possible (see selection option)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















