
Highlights & Details
Set consisting of PCE-428 sound level meter + PCE-SC 43 calibrator
- 1/1 octave band included1/3 octave band optionalAccuracy class 2A, B, C & Z FREQUENCY EVALUATIONFast, Slow, Pulse and Peak Time RatingStatistics functionDisplay of the sound course as a graph 3 adjustable measuring profileslow inherent noiseICCP microphone 40 mV /PA Adjustable alarm levelIncl. calibrator
Technical specifications
- Measuring range 25 ... 136 dBAAccuracy class 2Frequency range 20 Hz ... 12.5 kHzStandards GB/T3785.1-2010GB/T3785.2-2010IEC60651:1979IEC60804:2000IEC61672-1:2013ANSI S1.4-1983ANSI S1.43-1997Frequency analysisOctave filter: 20Hz ... 8kHz1/3 octavfilter: 20Hz ... 12.5kHzMicrophone 1/2" measuring microphone class 2Sensitivity 40 mV/PAFrequency range: 20 Hz ... 12.5 kHzTNC connectionPower supply: ICCP standardIntegral time measurement1 s ... 24 h (adjustable)Measurement functionsLXY(SPL), LXEQ, LXYSD, LXSEL, LXE, LXYmax, LXYmin, LXPeak, LXN. X = FREQUENCY RATING: A, B, C, Z; Y = TIME EVALUATION: F, S, I; N = Statistics in %: 1 ... 99%24 hour measurementAutomatic measurement with data storageFREQUENCY EVALUATION A, B, C, ZEvaluation timeFast (F), Slow (S), Pulse (I), Peakresidual noiseMicrophone: 20 db(A), 26 db(C), 31 db(Z)Electronics: 14 db(A), 19 db(C), 24 db(Z)AD converter 24 bitSample rate Standard 48 kHzLN mode: 20 msMeasured value displayNumericBar graphGraphicalDisplay 160 x 160 pixel LCD with illuminationMemory 4 GB Micro SD cardUSB interface (memory can be read via software or directly as mass storage)RS232VOLTAGE OUTPUT AC 5V RMSDC 10 mV/dbAlarms adjustable alarmsVoltage supply4 x 1.5 V AA batteries12 V / 1 A plug power supply5 V / 1 A USBOperating time in battery mode min. 10 hDimensions 70 x 300 x 36 mm (W x H x D)Weight Approx. 620 g including batteriesClass II Sound - Calibrator PCE-SC 43Sound pressure level 94 dB, 104 dB, 114 dBAccuracy ±0.4 dB Class 2Frequency 1000 Hz for A, B, C and D Frequency evaluation Frequency accuracy ±1.7 %Stabilization time 10 seconds Total harmonic distortion <3 %environment Temperature influences <0.4 dB at 0 ... 40 °C).Humidity influences 25 ... 90% RHAtmospheric pressure <0.1 dB at 65 ... 108 kPaStability at <60 seconds ±0.15 dBStability after one year ±0.35 dB(Normal use) Operating conditions 0 ... 40 °C, <25 ... 90% RH non-condensingStorage conditions -20 ... 50 °C, <90% RH, non-condensingAutomatic switch-off after 20 minutesPower supply 2 x 1.5 V AA batteriesBattery life approx. 50 hoursDimensions 60 x 130 x 37.5 mmWeight 400 g
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
136 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 70 x 36 x 300 mm
- Display
LCD
- Max. frequency
12.5 kHz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 12.5 kHz
- dB (A) accuracy
1.4 dB
- Weight
620 g
- Calibration service
Two point calibration at 94 dB and 114 db
- dB SPL (A) reading range
25 - 136 dB
- dB (A) SPL reading range (min.)
25 dB
- Reading category
CAT II
- Width
36 mm
- Height
300 mm
- Length
70 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620690 PCE Instruments Sound level meter Data logger PCE-428-KIT-N 25 - 136 dB 20 Hz - 12.5 kHz USB
Description
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-428-KIT 1 x 1/2" measuring microphone class 2 1 x wind noise suppressor (foam ball) 1 x USB interface cable 1 x software 1 x power supply 1 x carrying case 1x user manual 1 x Calibrator PCE-SC 43 Note: The sound level meter is supplied with an octave band filter. An upgrade with a 1/3 octave band filter is optionally possible (see selection option)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















