
Highlights & Details
Sound level meter PCE-430-EKIT including external noise Sound level meter kit
- 1/1 octave band included
- 1/3 octave band optional
- Accuracy class 1
- A, B, C & Z FREQUENCY EVALUATION
- Fast, Slow, Pulse and Peak Time Rating
- Statistics function - display of the sound course as a graph
- 3 adjustable measuring profiles
Technical specifications
- Measuring range 22 ... 136 dBA Accuracy class 1 Frequency range 3 Hz ... 20 kHz Standards GB/T3785.1-2010 GB/T3785.2-2010 IEC60651:1979 IEC60804:2000 IEC61672-1:2013 ANSI S1.4-1983 ANSI S1.43-1997 Frequency analysis Octave filter: 8 Hz ... 16 kHz 1/3 octave filter: 6.3 Hz ... 20 kHz Microphone 1/2 " measuring microphone class 1 Sensitivity 40 mV/PA Frequency range: 3 Hz ... 20 kHz TNC connection Power supply: ICCP standard Integral time measurement 1 s ... 24 h (adjustable) Measurement functions LXY(SPL), LXeq, LXYSD, LXSEL, LXE, LXYmax, LXYmin, LXPeak, LXN. X = FREQUENCY EVALUATION: A, B, C, Z Y = TIME EVALUATION: F, S, I. N = Statistics in %: 1 ... 99% 24 hour measurement Automatic measurement with data storage FREQUENCY EVALUATION A, B, C, Z Time evaluation Fast (F), Slow (S), Pulse (I), Peak residual noise Microphone: 19 db(A), 25 db(C), 31 db(Z) Electronics: 13 db(A), 17 db(C), 24 db(Z) AD Converter 24 Bit Sample rate Standard 48 kHz LN Mode: 20 ms Measured value display Numeric Bar graph Graphical Display 160 x 160 pixel LCD with illumination Memory 4 GB Micro SD card USB interface (memory readable by software or directly as mass storage) RS232 Voltage output AC 5V RMS DC 10 mV/db alarms Adjustable alarms Voltage supply 4 x 1.5 V AA batteries 12 V / 1 A plug power supply 5 V / 1 A USB Operating time in battery mode min. 10 h Dimensions 70 x 300 x 36 mm (W x H x D) Weight approx. 620 g including batteries. Peli 1510 carrying case with wheels and foam gridProtection class IP65 External noise sound level meter kit Connections on the case Microphone: TNC 12 V charging voltage XLR 110 V / 230 V charging voltage: PowerCon TRU Charger Victron Blue smart 12 V / 4 A IP65 Internal batteries 2 x 12 V / 12 Ah lead gel Battery life min. 10 days Voltage supply With charger EU Version: 180 ... 265 V AC With charger US Version: 100 ... 130 V AC Battery operation 2 x 12 V / 12 Ah Cable length Microphone cable: 2 m with TNC connector Power supply: 2 m with PowerCon TRU Dimensions 56 x 35 x 23 cm Weight Approx. 14 kg with rechargeable batteries Approx. 8 kg without rechargeable batteries
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
136 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 70 x 36 x 300 mm
- Display
LCD
- Max. frequency
20 kHz
- Min. frequency
3 Hz
- Frequency range
3 Hz - 20 kHz
- dB (A) accuracy
0.7 dB
- Weight
620 g
- dB SPL (A) reading range
22 - 136 dB
- dB (A) SPL reading range (min.)
22 dB
- Width
36 mm
- Height
300 mm
- Length
70 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2452263 PCE Instruments Sound level meter Data logger PCE-430-EKIT 22 - 136 dB 3 Hz - 20 kHz USB
User & Safety Instructions
User & Safety Instructions 2452263 PCE Instruments Sound level meter Data logger PCE-430-EKIT 22 - 136 dB 3 Hz - 20 kHz USB
Description
Professional - Sound level meter PCE-430 (Class 1) including external noise Sound level meter Kit Hand sound level meter and real-time frequency analyzer / octave band filter / filter can be upgraded / Fast, Slow and pulse evaluation / Data logger / USB the sound level meter PCE-430 of class 1 fulfills all requirements for noise measurement and frequency analysis. This integrated precision pulse sound level meter complies with all applicable standards and guidelines (Class 1 EN/IEC 61672, ANSI S1.4-1983, ANSI S1.43-1997 EN/IEC61260, etc.) The PCE-430 sound level meter has a very large illuminated display. The display of the sound level meter sets the sound pressure level numerically and graphically in real time. The professional sound level meter has an integrated data logger. The measured data is stored on a micro-SD card. This card can be read directly in the PC. The sound level meter can also be connected to the PC via USB and the memory can be read out. The post-processing software from the sound level meter allows a comfortable measurement data analysis. Typical applications for this device are the measurement of workplace noise, compliance with regulations, environmental noise determination, selection of hearing protection protector selection, selection of suitable noise control measures and estimation of noise exposure. PCE-4xx-EKIT The additional kit for outdoor sound measurement PCE-4xx-EKIT can be combined with the sound level measuring devices PCE-428, 430 or PCE-432. This kit allows you to measure the external noise with a sound level meter over a long period of time. The outside noise sound meter kit consists of a waterproof Peli carrying case with rollers. In this case, a charger and two additional lead gel batteries are installed, which enable the operation of the sound level meter of up to 10 days. During the outdoor sound measurement, the case can remain closed. The external connections for the microphone and the power supply protect all electronic components from water. The scope of delivery of the outdoor noise measuring device includes a rain and wind protection as well as a wire mesh for the microphone. There is also a tripod with which the microphone can be set up outdoors. The charger of the PCE-4xx-EKIT is also waterproof. This allows the charger to remain outdoors. The outdoor noise measuring device can be used, for example, for the sound measurement of street noise, aircraft and railway noise, event noise, etc. Weather conditions do not matter, hail, snow and rain are no problem for the kit for outdoor noise. If the PCE-432 sound level meter is combined with this measuring kit, it is even possible that the exact location of the sound level measurement around the outdoor area is assigned via the GPS receiver. The pulse function of the PCE-430 enables short-term sound events to be recorded. The integrated octave band function allows even the smallest differences in the frequency band to be detected. The frequency filter can be upgraded as an option. The measuring range of this professional sound level meter ranges from 22 ... 136 db(A) at a frequency of 3 Hz ... 20 kHz bieten.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-430
- 1 x 1/2" measuring microphone class 1
- 1 x wind noise suppressor (foam ball)
- 1 x USB interface cable
- 1 x software
- 1 x power supply
- 1 x carrying case
- 1x user manual
- 1 x external noise level meter Kit PCE-4xx-EKIT
- 1 x waterproof Peli crane sports case
- 1 x wind and reprotection for microphone of the PCE-4xx series
- 1 x charger for internal batteries 2 x 12 V lead-gel batteries
- 1 x tripod 1 x 2 m microphone cable 1 x connection cable for power supply (either Schuko or US connection)
- Note: The sound level meter is supplied with an octave band filter. An upgrade with a 1/3 octave band filter is optionally possible (see selection option)














