
Highlights & Details
Kit including sound level meter PCE-430 and calibrator PCE-SC 09
- 1/1 octave band included1/3 octave band optionalAccuracy class 1A, B, C & Z FREQUENCY EVALUATIONFast, Slow, Pulse and Peak Time RatingStatistics functionDisplay of the sound course as a graph3 adjustable measuring profileslow inherent noiseICCP microphone 40 mV /PAAdjustable alarm levelIncl. class 1 sound calibrator
Technical specifications
- Measuring range 22 ... 136 dBAAccuracy class 1Frequency range 3 Hz ... 20 HzStandards GB/T3785.1-2010GB/T3785.2-2010IEC60651:1979IEC60804:2000IEC61672-1:2013ANSI S1.4-1983ANSI S1.43-1997Frequency analysisOctave filter: 8Hz ... 16kHz1/3 octave filter: 6.3Hz ... 20kHzMicrophone 1/2" measuring microphone class 1Sensitivity 40 mV/PAFrrequency range: 3 Hz ... 20 kHzTNC connectionPower supply: ICCP standardIntegral time measurement1 s ... 24 h (adjustable)Measurement functionsLXY(SPL), LXEQ, LXYSD, LXSEL, LXE, LXYmax, LXYmin, LXPeak, LXN. X = FREQUENCY RATING: A, B, C, Z; Y = TIME EVALUATION: F, S, I; N = Statistics in %: 1 ... 99%24 hour measurementAutomatic measurement with data storageFREQUENCY EVALUATION A, B, C, ZEvaluation timeFast (F), Slow (S), Pulse (I), Peakresidual noiseMicrophone: 20 db(A), 25 db(C), 31 db(Z)Electronics: 13 db(A), 17 db(C), 24 db(Z)AD converter 24 bitSample rate Standard 48 kHzLN mode: 20 msMeasured value displayNumericBar graphGraphicalDisplay 160 x 160 pixel LCD with illuminationMemory 4 GB Micro SD cardUSB interface (memory can be read via software or directly as mass storage)RS232VOLTAGE OUTPUT AC 5V RMSDC 10 mV/dbAlarms adjustable alarmsVoltage supply4 x 1.5 V AA batteries12 V / 1 A plug power supply5 V / 1 A USBOperating time in battery mode min. 10 hDimensions 70 x 300 x 36 mm (W x H x D)Weight Approx. 620 g including batteries
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dBa
- dB (A) SPL reading range (max.)
136 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 70 x 36 x 300 mm
- Display
LCD
- Weight
620 g
- dB SPL (A) reading range
22 - 136 dB
- dB (A) SPL reading range (min.)
22 dB
- Width
36 mm
- Height
300 mm
- Length
70 mm
- Features
Data logger
- Interfaces
Mini USB
- Power supply
3 x AA battery (included)
- Operating voltage
12 V
- Resolution
350 mA
Documents & Downloads
Datasheet
Datasheet 2620691 PCE Instruments Sound level meter Data logger PCE-430-SC 09 22 - 136 dB Mini USB
User & Safety Instructions
User & Safety Instructions 2620691 PCE Instruments Sound level meter Data logger PCE-430-SC 09 22 - 136 dB Mini USB
Description
Professional noise meter (class 1) incl. class 1 calibrator Hand sound level meter and real-time frequency analyzer / octave band filter / filter can be upgraded / Fast, Slow and pulse evaluation / Data logger / USB The Class 1 sound level meter meets all requirements for noise measurement and frequency analysis. This integrated precision pulse sound level meter complies with all applicable standards and guidelines (Class 1 EN/IEC 61672, ANSI S1.4-1983, ANSI S1.43-1997 EN/IEC61260, etc.) The sound level meter has a very large illuminated display. The display of the sound level meter sets the sound pressure level numerically and graphically in real time. The professional sound level meter has an integrated data logger. The measured data is stored on a micro-SD card. This card can be read directly in the PC. The sound level meter can also be connected to the PC via USB and the memory can be read out. The post-processing software from the sound level meter allows a comfortable measurement data analysis. Typical applications for this device are the measurement of workplace noise, compliance with regulations, environmental noise determination, selection of hearing protection protector selection, selection of suitable noise control measures and estimation of noise exposure. The pulse function of the enables short-term events of the event to be recorded. The integrated octave band function allows even the smallest differences in the frequency band to be detected. The frequency filter can be upgraded as an option. The measuring range of this professional sound level meter ranges from 22 ... 136 db(A) at a frequency of 3 Hz ... 20 kHz bieten.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x noise meter PCE-430-SC 09 1 x 1/2" measuring microphone class 1 1 x wind noise suppressor (foam ball) 1 x USB interface cable 1 x software 1 x power supply 1 x carrying case 1x user manual 1 x Class I sound calibrator PCE-SC 09 Note: The sound level meter is supplied with an octave band filter. An upgrade with a 1/3 octave band filter is optionally possible (see selection option)












