
Technical specifications
- Product type
Sound level meter
- Reading type
SPL
Frequency
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
90 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 230 x 65 x 25 mm
- Display
LCD
- Max. frequency
8000 Hz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
186 g
- dB SPL (A) reading range
20 - 90 dB
- dB (A) SPL reading range (min.)
20 dB
- dB (C) SPL reading range (max.)
60 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
60 dB
- Width
65 mm
- Height
25 mm
- Length
230 mm
- Features
Data logger
- Interfaces
RS232
Documents & Downloads
Datasheet
Datasheet 3594459 PCE Instruments Sound level meter Data logger PCE-NSP 10 20 - 90 dB 20 Hz - 8000 Hz RS232
User & Safety Instructions
User & Safety Instructions 3594459 PCE Instruments Sound level meter Data logger PCE-NSP 10 20 - 90 dB 20 Hz - 8000 Hz RS232














