
Number
Highlights & Details
Sound level meter PCE-SLM 10
- 75 mm digit height
- 30 ... 130 dBA measuring range
- 0.1 dB or 1 dB resolution
- Wall mounting
- Operation via micro-USB socket
- Notification
- For offices, schools, function rooms
- Memory for 657,000 measured values
Technical specifications
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 210 x 28 x 130 mm
- Display
LED
- Max. frequency
8.5 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8.5 kHz
- dB (A) accuracy
1.5 dB
- Weight
453 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
28 mm
- Height
130 mm
- Length
210 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2299561 PCE Instruments Sound level meter Data logger PCE-SLM 10 30 - 130 dB 31.5 Hz - 8.5 kHz USB
User & Safety Instructions
User & Safety Instructions 2299561 PCE Instruments Sound level meter Data logger PCE-SLM 10 30 - 130 dB 31.5 Hz - 8.5 kHz USB
Description
This text is machine translated.
Scope of delivery
- 1x Sound level meter PCE-SLM 10
- 1x Micro USB cable
- 1x user manual.






