
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-325
- Measuring range of 30 ... 130 dB
- Auto and manual range mode for selection
- MEASUREMENT FUNCTIONS: HOLD, MIN, MAX.
- Time rating F and S.
- Frequency weighting A and C.
- Auto switch-off
- LCD 2.8"
- Data update 500 ms
- LCD 2.8"
Technical specifications
- Sound level
- Measuring range 30 dB ... 90 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- Sound level
- Measuring range 50 dB ... 110 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- Sound level
- Measuring range 70 dB ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- General Technical Data
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Time evaluation fast (125 ms), slow (1 s)
- Frequency 31.5 ... 8000 Hz
- Frequency weighting A, C
- Display type LCD
- Display update rate 500 mS
- Microphone type Electret capacitor
- Interface Micro-USB
- Standard(s) IEC 61672-1 (Class II)
- Automatically switches off approx. 3 min.
- Automatic switch-off deactivated Yes
- Menu language English (US)
- Protection class (device) IP52
- Power supply 5V/DC
- Weighs 307 g.
- Dimensions (L x W x H) 248 x 90 x 35 mm
- Operating conditions -10 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions -20 ... 50 °C , 0 ... 80 % r.F.
- Capacity 2500 mAh
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
90 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 248 x 90 x 35 mm
- Display
LCD
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
307 g
- dB SPL (A) reading range
30 - 90 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
70 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
70 dB
- Width
90 mm
- Height
35 mm
- Length
248 mm
- Interfaces
Micro USB
Documents & Downloads
Datasheet
Datasheet 3192911 PCE Instruments Sound level meter PCE-325 30 - 90 dB 31.5 Hz - 8000 Hz Micro USB
User & Safety Instructions
User & Safety Instructions 3192911 PCE Instruments Sound level meter PCE-325 30 - 90 dB 31.5 Hz - 8000 Hz Micro USB
Description
Our sound level meter records and visualizes sound levels in the range from 30 to 130 dB. It offers three manual measuring ranges and an automatic measuring range mode. When powered on, the automatic mode is enabled by default with a range from 30 to 130 dB, while the manual ranges are 30 to 90 dB, 50 to 110 dB and 70 to 130 dB.
The user can select between the frequency assessments A or C on the sound level meter and the time assessments "fast" and "slow" by pressing a button. The "Fast" mode is used to measure short sound pulses or peak levels, while "Slow" mode is suitable for general sound level measurements. The sound level meter is charged via the micro-USB interface and is delivered in a practical case for transport.
In addition to the basic functions such as MIN, MAX and HOLD, the sound level meter switches off automatically after about 3 minutes of inactivity in order to extend the battery life. The "AUTO Power Off" function can also be deactivated.
This text is machine translated.
The user can select between the frequency assessments A or C on the sound level meter and the time assessments "fast" and "slow" by pressing a button. The "Fast" mode is used to measure short sound pulses or peak levels, while "Slow" mode is suitable for general sound level measurements. The sound level meter is charged via the micro-USB interface and is delivered in a practical case for transport.
In addition to the basic functions such as MIN, MAX and HOLD, the sound level meter switches off automatically after about 3 minutes of inactivity in order to extend the battery life. The "AUTO Power Off" function can also be deactivated.
This text is machine translated.
Features
- Auto switch-off
- Data update 500 ms
Scope of delivery
- 1 x sound level meter PCE-325
- 1 x micro USB cable
- 1 x Service case
- 1x user manual














