
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-325D
- Measuring range 30 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- Frequency 31.5 ... 8,000 Hz
- Memory for 16 32000 readings
- Incl. Software for data export
- Measurement protocol in .pdf and .csv
- Standard(s): IEC 61672-1 (class II)
Technical specifications
- Sound level
- Measuring range 30 dB ... 90 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- Sound level
- Measuring range 50 dB ... 110 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- Sound level
- Measuring range 70 dB ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- General Technical Data
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Time evaluation fast (125 ms), slow (1 s)
- Frequency 31.5 ... 8000 Hz
- Frequency weighting A, C
- Display type LCD
- Display update rate 500 mS
- Storage medium Internal memory
- Memory capacity: 32000 values
- Storage intervals of 1 s.
- Storage intervals of up to 24 h
- Microphone type Electret capacitor
- Interface Micro-USB
- Standard(s) IEC 61672-1 (Class II)
- Automatically switches off approx. 3 min.
- Automatic switch-off deactivated Yes
- Menu language English (US)
- Protection class (device) IP52
- Power supply 5V/DC
- Weighs 307 g.
- Dimensions (L x W x H) 248 x 90 x 35 mm
- Operating conditions -10 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions -20 ... 50 °C , 0 ... 80 % r.F.
- Capacity 2500 mAh
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
90 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 248 x 90 x 35 mm
- Display
LCD
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
307 g
- dB SPL (A) reading range
30 - 90 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
70 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
70 dB
- Width
90 mm
- Height
35 mm
- Length
248 mm
- Interfaces
Micro USB
Documents & Downloads
Datasheet
Datasheet 3192912 PCE Instruments Sound level meter PCE-325D 30 - 90 dB 31.5 Hz - 8000 Hz Micro USB
User & Safety Instructions
User & Safety Instructions 3192912 PCE Instruments Sound level meter PCE-325D 30 - 90 dB 31.5 Hz - 8000 Hz Micro USB
Description
Our sound level meter with data logger records and visualizes sound levels from 30 to 130 dB. It has three manual measuring ranges and one automatic measuring range mode. When the appliance is turned on, the automatic mode is activated by default with a range from 30 to 130 dB. The manual ranges are 30 to 90 dB, 50 to 110 dB and 70 to 130 dB.
The user can select between the frequency ratings A and C as well as the time ratings "Fast" and "Slow" by pressing a button. Before starting the recording mode, the sound level meter with a data logger must be connected to a PC via a micro-USB port and the parameters configured with the PC software. The storage interval, the number of measured values and also the starting point of the data logger can be set. With this function, up to 32000 measured values can be recorded. The interval can be set in steps from 1s to max. 24h on the sound level meter with data logger.
The sound level meter with data logger has the functions MIN, MAX and HOLD. In addition, the device switches off automatically after about 3 minutes of inactivity, to extend the battery life. The "AUTO Power Off" function can also be deactivated. The sound level meter is charged via the micro-USB interface and is delivered in a practical case for transport.
This text is machine translated.
The user can select between the frequency ratings A and C as well as the time ratings "Fast" and "Slow" by pressing a button. Before starting the recording mode, the sound level meter with a data logger must be connected to a PC via a micro-USB port and the parameters configured with the PC software. The storage interval, the number of measured values and also the starting point of the data logger can be set. With this function, up to 32000 measured values can be recorded. The interval can be set in steps from 1s to max. 24h on the sound level meter with data logger.
The sound level meter with data logger has the functions MIN, MAX and HOLD. In addition, the device switches off automatically after about 3 minutes of inactivity, to extend the battery life. The "AUTO Power Off" function can also be deactivated. The sound level meter is charged via the micro-USB interface and is delivered in a practical case for transport.
This text is machine translated.
Features
- Auto switch-off
- Data update 500 ms
- Recording mode
Scope of delivery
- 1 x sound level meter with data logger PCE-325D
- 1 x micro USB cable
- 1 x Service case
- 1x user manual














