
Technical specifications
- Product type
Sound level meter
- Reading type
SPL
Temperature
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 90 x 160 x 40 mm
- Display
LCD
- Max. frequency
8500 Hz
- Min. frequency
50 Hz
- Frequency range
50 Hz - 8500 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
216 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
160 mm
- Height
40 mm
- Length
90 mm
- Interfaces
USB-C
Documents & Downloads
Datasheet
Datasheet 3594511 PCE Instruments Sound level meter PCE-TSM 3 30 - 130 dB 50 Hz - 8500 Hz USB-C
User & Safety Instructions
User & Safety Instructions 3594511 PCE Instruments Sound level meter PCE-TSM 3 30 - 130 dB 50 Hz - 8500 Hz USB-C















