
Highlights & Details
Sound dosimeter PCE-MND 10
- Frequency evaluation A, C and Z - Battery runtime of >15 hours - Software for setting parameters - Measuring range 70 ... 140 dB - IEC 61252:2002, ANSI S1.25-1991 - optionally with ISO calibration certificate
Technical specifications
- Measurement range 70 … 140 dB (A, C) 90 … 140 dB (Z)Measuring range (peak value) 103 … 143 dB PEAKResolution 0.1 dBAccuracy class 2Frequency: 31.5 Hz - 8 kHzFrequency assessments A, C and Z.Time evaluation fast, slow, impulseAdjustable level increase 3, 4, 5, 6 dBSetting range of the threshold 70 … 90 dBResolution of the threshold value 1 dBSetting range of the criterion level 70 … 90 dBCriterion level resolution 1 dBDisplay at too loud ambient condition >115 dBMemory 30 measurement cycles with a total of 6101 measurement pointsTimer switch 16 timers for automatic data recording and 99 timersWarm-up time 10 seconds after switching onMicrophone 1/2 inch electret capacitorDisplay 128 x 64 pixel LC displayFor applications according to standard IEC 61252:2002, ANSI S1.25-1991Number of virtual dosimeters 3Dosimeter standards OSHA-80, OSHA-90, MSHA-80, MSHA-90, DOD, ACGIH, ISO-85, ISO-90, NR-15, NHO-01, In addition, up to 9 individual standards can be stored.Measurement parameters for all virtual dosemeters CAN, PDOSE (PDOs), TWA (TWA), PTWA (PTwa), LAVG (Lavg), LEPd (Lepd), PLEPd (PLEpd), Overtime (Las>105 or Las >115), LEQ (Lceq, Lceq, Lzeq), SEL (LAE, LCE or LZE), SEpa2h (EA, EC, EZ), PEAK (PKC, PKC or PKZ), LEX8H (Lex8h), PLEX8H (PLex8h), EXPHrs (Exph), EXPsec (EXPS), NENAdditional measurement parameters MAX/MIN, L05, L10, L50, for the first virtual dosimeter L90 and L95 at a 20 ms interval and a difference of 0.1 dB, LAEQ05, LAEQ10, LAEQ50, LAEQ90, LAEQ95 at a 1 second interval and a difference of 0.1 dBInterface USB interface on the charging stationPower supply (rechargeable battery) 3.7 V, 470 mAh, lithium polymer rechargeable batteryPower supply (power supply) Primary: 100 ... 240 V AC, 50 ... 60 Hz, 0.7 A, secondary: 9 V DC, 2 A.Operating time >15 hours at 23 °C.Operating conditions 0 … 50 °C (32 … 122 °F), 10 … 95 % RH, non-condensingStorage conditions -10 … +60 °C (14 … 140 °F), 10 … 75 % RH, non-condensingDimensions 84 x 49 x 55 mm / 3.3 x 1.9 x 2.2 inchWeight 77 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
140 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 49 x 55 x 84 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.4 dB
- dB (C) accuracy
1.4 dB
- Weight
77 g
- dB SPL (A) reading range
70 - 140 dB
- dB (A) SPL reading range (min.)
70 dB
- dB (C) SPL reading range (max.)
103 - 140 dB
- dB (C) SPL reading range (max.)
140 dB
- dB SPL (C) reading range (min.)
103 dB
- Width
55 mm
- Height
84 mm
- Length
49 mm
- Features
SPL monitor (DIN 15905-5)
Data logger
- Interfaces
Serial interface
Documents & Downloads
Datasheet
Datasheet 2620678 PCE Instruments Sound level meter SPL monitor (DIN 15905-5) , Data logger PCE-MND 10 70 - 140 dB 31.5 Hz - 8 kHz Serial
User & Safety Instructions
User & Safety Instructions 2620678 PCE Instruments Sound level meter SPL monitor (DIN 15905-5) , Data logger PCE-MND 10 70 - 140 dB 31.5 Hz - 8 kHz Serial
Description
This text is machine translated.
Scope of delivery
- 1 x Safety measuring device PCE-MND 10 1 x USB cable 1 x charging station with power supply 1 x supply bridge 1 x mounting bridge 1 x software CD 1 x carrying case 1x user manual







