
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-TDS 200 ML-ICA
- Ultrasound flow meter with 32 GB memory for 10 MIO. Measuring points
- Measuring range ±32 m/s
- Reproducibility ±0.5 % of the measured value
- Various measuring probes
- 2.8 " LCD
- For all media
- Optionally with DAkkS or ISO calibration certificate
- USB-C interface for data transfer
- Optional software for analysis of the measurements
- Measurement of heat quantity
- Individually adjustable Alarm limits
- Incl. ISO calibration certificate
Our service for you
Technical specifications
- Flow measurement
- Measuring range ±32 m/s
- Resolution 0.001 m/s
- Accuracy
- DN ≥50 mm: ±1.5 % from MW. For speeds of > 0.3 m/s.
- DN <50 mm: ±3.5 % from MW. For speeds of > 0.3 m/s.
- Reproducibility ±0.5 % of the measured value
- PCE-TDS 200 ml SENSOR
- Sensor pair
- Pipe diameter DN 50 … 700 / 57 … 720 mm
- Temperature resistance -30 … 160 °C.
- PCE-TDS 200 L SENSOR
- Pipe diameter DN 300 ... 6000 mm
- Dimensions 91 x 52 x 44 mm
- MEASURING METHOD Z, V, N, W
- Medium
- Water
- Sea water
- Oil
- Crude oil
- Methanol
- Ethanol
- Diesel-fuelled cars
- Fuel
- Paraffin
- User-defined (manual input of sound speed from Medium)
- All liquids with a impurities <5%
- Tubular material
- Copper CU
- Steel FE
- Stainless Steel VA
- Aluminium AL
- Brass ME
- Ci cast iron
- Iron FE
- Ni-plated
- Titan TI
- Zinc Zi
- Acrylic AC
- Polyethylene PE
- Polypropylene PP
- Polyvinyl chloride PVC
- Nylon NY
- Custom (manual entry of the transverse sound velocity of the tube material)Inner lining of the tube - No lining
- - User-defined
- - Epoxy resin
- - Rubber
- - Mortar
- - Polystyrene hp
- - Polyethylene PE
- - Polytetrafluoroethylene PTFE
- - Polyurethane PU
- - Polypropylene PP
- - User-defined
- (Manual input of longitudinal sound velocity
- The inner lining of the pipe)
- Measurement parameters flow speed, volume flow and volume
- Units (dimensions) mm, in
- Units (flow speed) m/s, ft/s
- Units (volume flow) m³, l, gal, IGL, mgl, cf, bal, ib, ob
- Time display seconds, minutes, hours, days
- Units (volume) m³, l, gal, IGL, mgl, cf, bal, ib, ob
- Other specifications
- Display 2.8" LCD
- Metric / Imperial units
- Menu languages: German, English, French, Spanish,
- Italian, Dutch, Portuguese, Danish
- Turkish, Polish, Russian, Chinese, Japanese
- Operating and storage conditions Temperature: -20 … +65 °C.
- Humidity: 10 … 95 % RH, non-condensing
- Data logger 32 GB memory capacity / 10 million measurement points
- USB interface (for online measurement, reading the internal
- Memory and charging the battery)
- Protection class IP52
- Power supply internal: LiPo rechargeable battery (3.7 V, 2500 mAh)
- External USB 5 VDC, 500 mA
- 10 hours continuous operation
- Dimensions 165 x 85 x 32 mm
- Weight: 255 g
- Packaging type
Box
- Product type
Ultrasonic sensor
- Type
PCE-TDS 200 ML-ICA
- Operating voltage
5 V
- Min. operating voltage
5 V
- Max. operating voltage
5 V
- Operating voltage
5 V
- Features
Incl. enclosure
Connector cap + 2 cable glands
Connector cap + 2 connectors
- Connector
Cable gland
- Response time
1 s
- Outputs
Voltage (analogue)
Analogue
Two-wire
- Case colour
Black
- Material properties
zinc galvanized
rust-proof
- Enclosure material
Polystyrene (EPS)
Solid plastic
Rubber
Polymer
Plastic
PTFE
Plastic (metallized)
- Cable length
5 m
- Nominal diameter
6000 mm
- Media temperature (min.)
-30 °C
- Max. media temperature
160 °C
- Accuracy ±
1.5 %
- Reading range (min.)
0 m/s
- Reading range (max.)
32 m/s
- Reading range
0 - 32 m/s
IP52
- Weight
255 g
- Min. ambient temperature
-20 °C
- Max. ambient temperature
65 °C
- Length
166 mm
- Width
32 mm
- Height
85 mm
- Dim
(L x W x H) 166 x 32 x 85 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3812892 PCE Instruments Ultrasonic sensor PCE-TDS 200 ML-ICA Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3812892 PCE Instruments Ultrasonic sensor PCE-TDS 200 ML-ICA Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)
Description
During a measurement, it is possible to record the measured values via the data logger function in the ultrasound flow meter. Starting and stopping conditions and the storage interval can be set from 1 seconds to 12 hours with the ultrasound flow meter. One storage point in the ultrasonic flow meter contains all measured variables once. The measured values are stored on the 32 GB built-in memory of the ultrasound flow meter. 10 million measurement points can be stored on the ultrasound flow meter.
With the optional software, the recorded measured values can be read from the ultrasound flow meter. For the analysis, the measured values of the ultrasound flow meter can be displayed in tabular as well as graphically. For further processing of the measured values from the ultrasound flow meter, these can be exported in the .csv file format. Alternatively, a PDF report can be created via the software. For simplified operation, the ultrasound flow meter can be set using the software. A live view of the measured values from the ultrasonic flow meter is also possible with the software.
In order to determine the amount of heat with the ultrasound flow meter, two additional thermocouples are needed. These are available in the PCE-TDS 200+. The two thermocouples of the ultrasound flow meter are connected to the forward and backward flow of a pipe system. Based on the temperature difference and the measured flow rate, the ultrasound flow meter can determine the amount of heat. If necessary, the ultrasound flow meter can calculate and display the costs simultaneously during the measurement, per heat unit. The ultrasound flow meter is therefore used, for example, for checking the heating system.
The ultrasound flow meter's LC color display is 2.8" in size making it easy to read. Optionally, the ultrasound flow meter can be equipped with an ISO or DAkkS calibration certificate.
PCE-TDS 200 ml SENSOR
Middle sensors pair for pipe diameters DN 50 … 700 / 57 … 720 mm. Suitable for flow measurement of medium-sized pipes. The magnets installed on the sensors for the ultrasound flow meter can be attached to ferrous pipes. Alternatively, the sensors can be mounted to the pipe with detachable cable ties. The temperature resistance is between -30 … 160 °C.
PCE-TDS 200 L SENSOR
Large pair of sensor for pipe diameters DN 300 ... 6000. This pair of sensors is thus suitable for especially large pipes. The sensors for ultrasonic flow meter with detachable cable ties can be attached. Thanks to the installed magnets the sensors can be attached to pipes with an ferrous metal. The sensors have a size of 91 x 52 x 44 mm.
This text is machine translated.
Features
- Measuring range ±32 m/s
- Resolution 0.001 m/s
- Incl. Sensor set
- Sensor for pipe diameter DN 50 … 700 / 57 … 720 mm, DN 300 ... 6000
- Temperature resistance: -30 … 160 °C.
- For various media
- For various tube materials
- Measurement parameters: Flow rate, volume flow and volume
- Interface: USB
- Data logger: 32 GB memory capacity (10 MIO. Measuring points)
- LiPo battery
- ISO calibration certificate included
Scope of delivery
- 1 x ultrasound flow meter PCE-TDS 200 ML-ICA
- 1 x flow sensors PCE-TDS 200 M SENSOR (pair)
- 1 x flow sensors PCE-TDS 200 L SENSOR (pair)
- 2 x 5 m connection cable
- 2 x detachable cable ties
- 1 x power supply
- 1 x USB-C cable
- 1 x ultrasound contact gel
- 1 x PCE measuring tape
- 1 x plastic case
- 1x user manual
- 1 x ISO calibration certificate
Hints
System requirements
- PCE-TDS 200 ML-ICA














