
Highlights & Details
FLOW METER PCE-TDS 200+ MR
- Ultrasonic flow meter with 32 GB data memory for 10 million measurement pointsMeasuring range ±32 m/sReproducibility ±0.5 % of the measured valueVarious measuring probesIndividually adjustable Alarm limits2.8 " LCDFor all mediaUSB-C interface for data transfer Optional software for analysis of the measurementsMeasurement of heat quantity
Technical specifications
- Flow measurement range ±32 m/s.Resolution 0.001 m/sAccuracy DN ≥50 mm: ±1.5 % from MW. For speeds > of 0.3 m/s.DN <50 mm: ±3.5 % from MW. For speeds > of 0.3 m/s.Reproducibility ±0.5 % of the measured valuePCE-TDS 200 MR SENSORPipe diameter DN 50 … 700 / 57 … 720 mmTemperature resistance -30 … 160 °C.MEASURING METHOD Z, V, N, WMedium WaterSea waterOilCrude oilMethanolEthanolDiesel-fuelled carsFuelParaffinUser-defined (manual input of sound speed from Medium)All liquids with a impurities <5%Tubular material Copper CUSteel FEStainless Steel VAAluminium ALBrass MECi cast ironIron FENi-platedTitan TIZinc ZiAcrylic ACPolyethylene PEPolypropylene PPPolyvinyl chloride PVCNylon NYUser-defined (manual entry of the transverse sound velocity of the tube material)Inner lining of the pipe No liningUser-definedEpoxy resinRubberMortarPolystyrene PSPolyethylene PEPolytetrafluoroethylene PTFEPolyurethane PUPolypropylene PPUser-defined (manual entry of longitudinal sound speed of the inner lining of the tube)Measurement parameters flow speed, volume flow and volumeUnits (dimensions) mm, inUnits (flow speed) m/s, ft/sUnits (volume flow) m³, l, gal, IGL, mgl, cf, bal, ib, obTime display seconds, minutes, hours, daysUnits (volume) m³, l, gal, IGL, mgl, cf, bal, ib, obTemperature reading Measurement range accuracyType B: 600 ... 1800 °C TYPE B: ±(0.5 % + 3 °C)Type E: -100 ... +900 °C TYPE E: ±(0.4 % + 1 °C)Type J: -100 ... 1150 °C TYPE J: ±(0.4 % + 1 °C)Type K: -100 ... +1370 °C TYPE K: ±(0.4 % + 1 °C)Type N: -100 ... + 1150 °C TYPE N: ±(0.4 % + 1 °C)Type R: 0 ... 1700 °C TYPE R: ±(0.5 % + 3 °C)Type S: 0 ... 1500 °C TYPE S: ±(0.5 % + 3 °C)Type T: -100 ... +400 °C TYPE T: ±(0.4 % + 1 °C) Resolution 0.1 °CCONNECTABLE THERMOCOUPLES B, E, J, K, N, R, S, TMeasurement parameters flow speed, volume flow, volume, temperature, heat output and heat quantityUnits (temperature) °C / °FUnits (heat quantity) K, kJ, MJ, Wh, kWh, MWh, btu, kbtu, mtuUnits (heat output) W, kW, MW, J/h, kJ/h MJ/h, Btu/hr, kBtu/hr, MBtu/hrDisplay of costs EUR, pound, USD, Turkish lira, Zloty, YenOther specifications Display 2.8" LCDMetric / Imperial unitsMenu languages: German, English, French, Spanish, Italian, Dutch, Portuguese, Danish, Turkish, Polish, Russian, Chinese, JapaneseOperating and storage conditions Temperature: -20 … +65 °C.Humidity: 10 … 95 % r. F., not condensingData logger 32 GB memory capacity / 10 million measurement pointsUSB interface (for online measurement, reading out the internal memory and charging the battery)Protection class IP52Voltage supply Internal LiPo rechargeable battery (3.7 V, 2500 mAh)External USB 5 VDC, 500 mA10 hours continuous operationDimensions 165 x 85 x 32 mmWeight: 255 g
- Packaging type
Box
- Product type
Ultrasonic sensor
- Type
PCE-TDS 200+ MR
- Operating voltage
5 V
- Min. operating voltage
5 V
- Max. operating voltage
5 V
- Operating voltage
5 V
- Features
Incl. enclosure
Connector cap + 2 cable glands
Connector cap + 2 connectors
- Connector
Cable gland
- Response time
1 s
- Outputs
Voltage (analogue)
Analogue
Two-wire
- Case colour
Black
- Material properties
zinc galvanized
rust-proof
- Enclosure material
Polystyrene (EPS)
Solid plastic
Rubber
Polymer
Plastic
PTFE
Plastic (metallized)
- Cable length
5 m
- Nominal diameter
720 mm
- Media temperature (min.)
-30 °C
- Max. media temperature
160 °C
- Accuracy ±
1.5 %
- Reading range (min.)
0 m/s
- Reading range (max.)
32 m/s
- Reading range
0 - 32 m/s
IP52
- Weight
255 g
- Min. ambient temperature
-20 °C
- Max. ambient temperature
65 °C
- Length
165 mm
- Width
32 mm
- Height
85 mm
- Dim
(L x W x H) 165 x 32 x 85 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813684 PCE Instruments Ultrasonic sensor PCE-TDS 200+ MR Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2813684 PCE Instruments Ultrasonic sensor PCE-TDS 200+ MR Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)
Description
This text is machine translated.
Features
- Measuring range ±32 m/sUSB-C interface for data transferOptional software for analysis of the measurementsReproducibility ±0.5 % of the measured value Measurement of heat quantityData storage for 10 million measurement pointsIndividually adjustable Alarm limitsOptionally with ISO or DAkkS calibration certificate
Scope of delivery
- 1 x ultrasound flow meter PCE-TDS 200+ MR1 x flow sensors PCE-TDS 200 MR SENSOR (pair)2 x temperature sensors TF-RA3302 x 5 m connection cable 2 x detachable cable ties1 x power supply1 x USB-C cable1 x ultrasound contact gel 1 x PCE measuring tape1 x plastic case1x user manual
Hints
This text is machine translated.
Features
- Measuring range ±32 m/sUSB-C interface for data transferOptional software for analysis of the measurementsReproducibility ±0.5 % of the measured value Measurement of heat quantityData storage for 10 million measurement pointsIndividually adjustable Alarm limitsOptionally with ISO or DAkkS calibration certificate
Scope of delivery
- 1 x ultrasound flow meter PCE-TDS 200+ MR1 x flow sensors PCE-TDS 200 MR SENSOR (pair)2 x temperature sensors TF-RA3302 x 5 m connection cable 2 x detachable cable ties1 x power supply1 x USB-C cable1 x ultrasound contact gel 1 x PCE measuring tape1 x plastic case1x user manual














