
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-VT 420
- Measurement of acceleration, velocity, displacement
- Measurement functions RMS, Peak, MAX-Hold, Peak-Peak, MAX
- Sensor with magnetic holder
- Protection class IP3 (device), IP60 (sensor)
- Calibration of the span is possible
- Measurement according to ISO 2954
Technical specifications
- Acceleration
- Measuring range 0.5 ... 199.9 m/s²
- Resolution 0.1 m/s²
- Accuracy ±(5% +2 digits) of MW. @ 160 Hz, 80 Hz, 23 ±5 °C
- Frequency range 10 ... 1,000 Hz
- Speed
- Measuring range 0.5 ... 199.9 mm/s
- Resolution 0.1 mm/s.
- Accuracy ±(5% +2 digits) of MW. @ 160 Hz, 80 Hz, 23 ±5 °C
- Frequency range 10 ... 1,000 Hz
- Offset
- Measuring range 0 ... 1.999 mm.
- Resolution 0.001 mm
- Accuracy ±(5% +2 digits) of MW. @ 160 Hz, 80 Hz, 23 ±5 °C
- Frequency range 10 ... 1,000 Hz
- Sensor
- Cable length 1.2 m
- Protection class IP60
- Dimensions Ø 16 mm, L 31 mm
- General Technical Data
- Analog output 4 ... 20 mA
- Outputs (additional information) measured value can be selected via DIP switches
- Cable length 1.95 m.
- Measuring functions MAX, MAX-Hold, Peak, Peak-Peak, RMS
- Frequency 10 ... 1000 Hz
- Display type without display
- ISO 2954 standard(s)
- Calibration point: ,- acceleration 50 m/s ² (160 Hz),- speed 50 mm/s (160 Hz),- displacement 0.141 mm (160 Hz)
- Protection class (device) IP65
- Power supply 9 ... 30 V DC / 200 mA
- Operating conditions 0 ... 70 °C , 0 ... 85 % r.F.
- Storage conditions 0 ... 70 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 96 x 120 x 43 mm
- Weighs 239 g.
- Product type
Vibration transducer
- Content
1 pc(s)
- Type
PCE-VT 420
- Operating voltage
9 - 30 V DC
- Min. operating voltage
9 V DC
- Max. operating voltage
30 V DC
- Length
96 mm
- Width
120 mm
- Height
43 mm
- Dim
(L x W x H) 96 x 120 x 43 mm
- Operating current
200 mA
- RoHS-compliant
Yes
- Frequency range
1/100 - 1 kHz
- Vibration/acceleration reading range (max.)
0.1999 G
- Vibration/acceleration reading range (min.)
0.0005 G
- Vibration/speed reading range
0,0005 … 0,1999 m/s
- Interfaces
Analogue
BNC socket
IP63
Manufacturer's standards (no certificate)
- Reading type
Acceleration
Speed
Shift
- Basic accuracy
5 %
- Operating voltage
9 - 30 V DC
- Weight
239 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3812986 PCE Instruments Vibration transducer PCE-VT 420 9 - 30 V DC 0.0005 up to 0.1999 G 0,0005 … 0,1999 m/s 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3812986 PCE Instruments Vibration transducer PCE-VT 420 9 - 30 V DC 0.0005 up to 0.1999 G 0,0005 … 0,1999 m/s 1 pc(s)
Description
The vibration transmitter supports both RMS and peak to peak measurements, offering a wide range of analysis possibilities. The analog 4 ... 20 mA interface enables a simple integration into existing monitoring systems. The separate vibration detection is done via a robust probe with magnetic holder, which ensures a flexible and secure fixing at the measurement object. The housing of the vibration transmitter is protected according to IP3, the probe according to IP60. Power is supplied via 12 ... 30 V DC, as a result of which the vibration transmitter can be integrated in various industrial environments.
Thanks to zero and span adjustment the vibration transmitter can be optimally adjusted to suit individual measuring requirements. Operation is especially user-friendly owing to its compact design and easy handling. The vibration transmitter is suitable for Ideal for the status monitoring of machines, the preventive maintenance as well as for the continuous process monitoring in the industry. Typical application areas are the monitoring of motors, pumps, fans and other rotating machines in production, maintenance and quality assurance.
This text is machine translated.
Scope of delivery
- 1 x vibration transmitter PCE-VT 420
- 1 x sensors with magnetic holder and cable 1.2 m
- 1x user manual


