
Number
Highlights & Details
CEE-MOTOR PROTECTION PLUG PKZM0 PW 16/5 6 h 6.3-10 A rotating magnetic field indicator
- Setting range 6.3-10 A
- IP44
- This text is machine translated.
Technical specifications
- Without Bracket
- Product type
CEE motor protection plug
- Features
Rotating magnetic field indicator
Toggle actuator
Phase inverter
- Nominal voltage
400 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
M25 cable gland
- Type B
CEE motor protection plug
- Adjustment range
6.3 - 10 A
- Cores
5
IP44
- Factory colour
Red
Grey
- Dim
(W x H) 97.0000 mm x 95.0000 mm
- Width
97.0000 mm
- Height
95.0000 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1276650 PCE 547151003 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276650 PCE 547151003 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
Information
Information 1276650 PCE 547151003 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
Description
This text is machine translated.







