
Number
Highlights & Details
CEE-MOTOR PROTECTION PLUG-PROTECTION 12-16 A 16A PW 7.5kW
- Setting range 12-16A
- Rocker switch On/Off
- IP44
- This text is machine translated.
Technical specifications
- Product type
CEE motor protection plug
- Features
Rotating magnetic field indicator
Phase inverter
Switch
Contactor
Status indicator
- Nominal voltage
400 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
M25 cable gland
- Type B
CEE motor protection plug
- Adjustment range
12 - 16 A
- Cores
5
IP44
- Factory colour
Red
Grey
- Content
1 pc(s)
7.5 kW
Documents & Downloads
Datasheet
Datasheet 1276668 PCE 5571516000 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276668 PCE 5571516000 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
Information
Information 1276668 PCE 5571516000 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
Description
This text is machine translated.











