
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- AWG-number: 14 - 6
- Tightening torque: 3 Nm
- Product type
PE feed-through terminal
- Cross section
2.515 mm²
- Dim
(W x H x D) 40.5 x 60 x 13.2 mm
- Conductor type
PE
- Width
40.5 mm
- Height
60 mm
- Depth
13.2 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704865 PE feed-through terminal 2.515 mm² Conductor type = PE Siemens 3LD93403C
Datasheet 1704865 PE feed-through terminal 2.515 mm² Conductor type = PE Siemens 3LD93403C
User & Safety Instructions
User & Safety Instructions 1704865 PE feed-through terminal 2.515 mm² Conductor type = PE Siemens 3LD93403C
Description
current transformer 100/1 A, 2.5 VA CL 1.0 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











