There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Beavers Bar nail irons - Extra flat - 15 inches - 380 mm Peddinghaus 113010015
3191303
380 mm
Beavers Bar nail irons - Extra flat - 18 inches - 455 mm Peddinghaus 113010018
3191304
455 mm
Beavers Bar nail irons - Extra flat - 7 inches - 175 mm Peddinghaus 113010175
3191305
175 mm
Nail irons 'Nail express' - 10' - 250 mm with lever head and narrow cutting edge Peddinghaus 116010010
3191306
250 mm
Description
Powerbar 14'' - the new power bar nail irons have a 60% higher leverage effect. patent pending. Easy removal of the nail. Optimized accessibility: Unlike other nail irons, power bar can be held by hand at the most favorable point due to the optimized angle. This improves power transmission. The wide, pointed cutting edge, which also fits in deep areas, can be easily used everywhere. The wide, stable base ensures perfect stability when lifting or pulling the nail. The oval shape of the power bar fits perfectly in the hand. Forged from one piece, induction-heating and drop-forged at 1,200°C. Epoxy paint cured in the oven. European steel quality for professionals. Made in France!
This text is machine translated.
Description
Powerbar 14'' - the new power bar nail irons have a 60% higher leverage effect. patent pending. Easy removal of the nail. Optimized accessibility: Unlike other nail irons, power bar can be held by hand at the most favorable point due to the optimized angle. This improves power transmission. The wide, pointed cutting edge, which also fits in deep areas, can be easily used everywhere. The wide, stable base ensures perfect stability when lifting or pulling the nail. The oval shape of the power bar fits perfectly in the hand. Forged from one piece, induction-heating and drop-forged at 1,200°C. Epoxy paint cured in the oven. European steel quality for professionals. Made in France!
This text is machine translated.
What kind of Chisels, Pry bars are you looking for?