
Technical specifications
- Type
- Switch type function
Heart attack pushbutton
- Product type
Switch product range
- Switch type component
Complete
- Type series
D 81
- Factory colour
Multi-coloured
- Nominal voltage
250 V
IP20
- Content
1 pc(s)
250 V
Flush mounted (plaster)
Basic element with full cover plate
Rocker
Other
Single push button
TRUE
Untreated
FALSE
Duroplast
Other
Mounting with claw and screw
FALSE
FALSE
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2854893 PEHA by Honeywell 1x Complete Heart attack pushbutton D 81 Multi-coloured 191911 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2854893 PEHA by Honeywell 1x Complete Heart attack pushbutton D 81 Multi-coloured 191911 1 pc(s)

