There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter adapter
Manufacturer's standards (no certificate)
60 A
(L x W) 55 mm x 1.7 mm
AC
1.7 mm
55 mm
Non-invasive
125 °C
-40 °C
Datasheet 3540297 PEM CWTUMHF-F Clamp meter adapter A/AC reading range: 60 A (max)
User & Safety Instructions 3540297 PEM CWTUMHF-F Clamp meter adapter A/AC reading range: 60 A (max)