Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationIndustrial SensorsIndustrial Sensor Accessories

Pepperl+Fuchs 225293 Termination board FI-PFH-NS0137-R 1 pc(s)

EAN:
Part number:
Item no:
A green electronic circuit board with red and blue components, used for connecting and controlling electrical circuits.
A green electronic circuit board with red and blue components, used for connecting and controlling electrical circuits.
Product type
Termination board
Type
FI-PFH-NS0137-R
Content
1 pc(s)
Weight
200 g
UKCA
not relevant
Datasheet (PDF)
Pepperl+Fuchs
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

  • Ambient temperature: 0 ... 50 °C (32 ... 122 °F)
  • Storage temperature: -15 ... 50 °C (5 ... 122 °F)
  • Type: Multiplexer connector ; NFP-26A (Yamaichi) 26-pin
Product type

Termination board

Type

FI-PFH-NS0137-R

Content

1 pc(s)

Weight

200 g

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

 
Pepperl+Fuchs 225293 Termination board FI-PFH-NS0137-R 1 pc(s)
Pepperl+Fuchs 225293 Termination board FI-PFH-NS0137-R 1 pc(s)

2230759

Unavailable
Conrad Electronic
This article
Minimum order quantity: 1
Multiple: 1
Pepperl+Fuchs 280183 Termination board MB-RS-S-AI16-KS-192311 1 pc(s)
Pepperl+Fuchs 280183 Termination board MB-RS-S-AI16-KS-192311 1 pc(s)

2231591

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2230759 Pepperl+Fuchs 225293 Termination board FI-PFH-NS0137-R 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230759 Pepperl+Fuchs 225293 Termination board FI-PFH-NS0137-R 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?

  • Beam coupling
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list