
Technical specifications
- Product type
FO sensor
- Type
MLV41-LL-IR-2492
- Content
1 pc(s)
- Features
Incl. twilight switch
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Antivalent
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Connection
M12 plug
IP67
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
13.6 mm
- Width
31 mm
- Height
56.5 mm
- Dim
(L x W x H) 13.6 x 31 x 56.5 mm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2627632 Pepperl+Fuchs 249773 MLV41-LL-IR-2492 FO sensor 1 pc(s) Antivalent (L x W x H) 13.6 x 31 x 56.5 mm
User & Safety Instructions
User & Safety Instructions 2627632 Pepperl+Fuchs 249773 MLV41-LL-IR-2492 FO sensor 1 pc(s) Antivalent (L x W x H) 13.6 x 31 x 56.5 mm
