
Technical specifications
- Packaging type
Piece
- Product type
FO sensor
- Type
MLV41-LL-IR/92/136
- Content
1 pc(s)
- Features
LED indicator
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Antivalent
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Connection
M12 plug
IP67
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
13.6 mm
- Width
31 mm
- Height
56.5 mm
- Dim
(L x W x H) 13.6 x 31 x 56.5 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627634 Pepperl+Fuchs 249777 MLV41-LL-IR/92/136 FO sensor 1 pc(s) Antivalent (L x W x H) 13.6 x 31 x 56.5 mm Piece
User & Safety Instructions
User & Safety Instructions 2627634 Pepperl+Fuchs 249777 MLV41-LL-IR/92/136 FO sensor 1 pc(s) Antivalent (L x W x H) 13.6 x 31 x 56.5 mm Piece
Description
This text is machine translated.
Features
- General dataSensing range: On black (6%): Up to 55 mm | on Kodak white, reflectance 90%: Up to 160 mm | with LLR 04-1.6-0.5-WC3 fiber optic cableSetting range: 0 ... 160 mm on Kodak white, reflection degree 90 %Reference object: 100 mm x 100 mm on Kodak white, reflection degree 90%Light transmitter: IREDLight type: infrared, changeover light, 880 nmFunctional safety characteristicsMTTFd: 770 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED, static power on, low voltage indicator: Green pulsating LED (approx. 0.8 Hz), short circuit: Green flashing LED (approx. 4 Hz)Function display: Yellow LED, lights up when the receiver is illuminated ; flashes when the function reserve is undershotControls: Sensitivity adjuster, light/dark switchElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current: Max. 40 mAOutputSwitching type: Light/dark switching switchable | The switching types specified in the section "Electrical connection" apply to H/D switches in the position "D" (dark switch)Signal output: 2 push-pull outputs, antivalent, short-circuit proof, reverse polarity protectedSwitching voltage 30 V/DC maxmax. switching current 100 mAVoltage drop: ≤ 2.5 V DCSwitching frequency 1000 HzResponse time < 0.5 msComplianceProduct standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011Protection class II, rated voltage ≤ 50 V AC for contamination degree 1-2 according to IEC 60664-1 Function insulation according to DIN EN 50178UL approved: CULus Listed 57M3 (only in conjunction with UL Class 2 power supply; Type 1 enclosure)CCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -20 ... 60 °C (-4 ... 140 °F)Storage temperature: -40 ... 75 °C (-40 ... 167 °F)Mechanical data:Case width 31 mmHousing height 56.5 mmHousing depth 13.6 mmFiber optic adapter 04Protection class IP67Connection: Device plug M12 x 1, 4-pinMaterials Housing: Aluminum, Delta-Seal coating Light emission: Fiber optic connection Plug: MetalWeight 50 g
