
Pepperl+Fuchs 267075-100510 OBP120-R100-2EP-IO-V31-L Trigger spot sensor 1 pc(s) (L x W x H) 21.5 x 11 x 44.5 mm Piece
Technical specifications
- Packaging type
Piece
- Product type
Trigger spot sensor
- Type
OBP120-R100-2EP-IO-V31-L
- Content
1 pc(s)
- Features
LED indicator
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Connection
M8 plug
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Length
21.5 mm
- Width
11 mm
- Height
44.5 mm
- Dim
(L x W x H) 21.5 x 11 x 44.5 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627267 Pepperl+Fuchs 267075-100510 OBP120-R100-2EP-IO-V31-L Trigger spot sensor 1 pc(s) (L x W x H) 21.5 x 11 x 44.5 mm Piece
User & Safety Instructions
User & Safety Instructions 2627267 Pepperl+Fuchs 267075-100510 OBP120-R100-2EP-IO-V31-L Trigger spot sensor 1 pc(s) (L x W x H) 21.5 x 11 x 44.5 mm Piece
Description
This text is machine translated.
Features
- General dataScanning range: 25 ... 120 mmSetting range: 25 ... 120 mmReference object: Standard white, 100 mm x 100 mmLight transmitter: Laser diodeLight: red, modulated lightLaser characteristics NOTE: LASER LIGHT , DO NOT LOOK INTO THE BEAM Laser class: 1 Wavelength 680 nm Beam divergence: > 5 mrad d63 < 1 mm in the range 50 mm ... 250 mm Pulse duration: 1.6 µs Refresh rate approx. 28.5 kHz Max. Pulse Energy: 10.4 NJOptical resolution: Trigger mark [black, 6%] 1 mm width on white background [white, 90%]; contrast difference min. 50%Light spot diameter: < 1 mm at a distance of 60 mmAngle of detection 0.3 °Ambient light limit: EN 60947-5-2 : 40000 LuxTeach-in: Static and dynamic teach-inFunctional safety characteristicsMTTFd: 560 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - object detected | static off - object not detectedControls: Teach-in buttonControls: 5-stage rotary switch for selecting operating modesElectrical DataRated operating voltage: 10 ... 30 V DCRipple: Max. 10%No-load current < : 20 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Device profile: smart sensorUnit ID: 0x110C01 (1117185)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input 1 bit | Process data output 2 bitSIO mode support: YesCompatible master port type: A.OutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / light-switching, PNP NC / dark-switching, IO-Link | /Q - Pin2: NPN NC / dark-switching, PNP NO / light-switchingSignal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 3300 HzResponse time 125 µsComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Laser safety: EN 60825-1:2014Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011Protection class Rated insulation voltage 30 V. Rated surge voltage resistance 800 V.UL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1FDA approval: IEC 60825-1:2007 complies with 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) | Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Pollution level 3Mechanical data:Case width 11 mmHousing height 44.5 mmHousing depth 21.5 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M8 x 1, 4-pinMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 10 g
