
Technical specifications
- Product type
FO sensor
- Type
SU18-40a/110/115/126a
- Content
1 pc(s)
- Features
LED indicator
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Antivalent
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Connection
Open end cable
IP50
- Min. temperature
-10 °C
- Max. temperature
55 °C
- Length
62.3 mm
- Width
9 mm
- Height
34.5 mm
- Dim
(L x W x H) 62.3 x 9 x 34.5 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627293 Pepperl+Fuchs 803586 SU18-40a/110/115/126a FO sensor 1 pc(s) Antivalent (L x W x H) 62.3 x 9 x 34.5 mm
User & Safety Instructions
User & Safety Instructions 2627293 Pepperl+Fuchs 803586 SU18-40a/110/115/126a FO sensor 1 pc(s) Antivalent (L x W x H) 62.3 x 9 x 34.5 mm
Description
This text is machine translated.
Features
- General dataSensing range: Up to 150 mm (KLR-C02-2.2-2.0-K146)Range: Up to 450 mm (KLE-C01-2.2-2.0-K116)Light transmitter: LEDLight type: Red, changeover light, 660 nmAmbient light limit 10000 luxFunctional safety characteristicsMTTFd: 690 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED, static power on, low voltage indicator: Green pulsating LED (approx. 0.8 Hz), short circuit: Green flashing LED (approx. 4 Hz)Function display: Yellow LED: Statically lit Switch status, flashes when the function reserve is undershotControls: Teach-in button | Slide switch 2 positions: Light/dark switching | Slide switch 3 positions: Time functions - timer off, on-delay 40 ms, off-delay 40 ms | Slide switch 3 positions: Operating mode - normal, high switching speed, high resolutionElectrical DataOperating voltage 10 ... 30 V DCRipple: 10%No-load current ≤ 30 mAOutputFail-over output: 1 push-pull output NPN/PNP, short-circuit proofSwitching mode: Light/dark switching, switchableSignal output: 1 NPN/PNP push-pull output, short-circuit proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadVoltage drop: ≤ 2 V DC at 100 mA; ≤ 0.7 V at 10 mASwitching frequency: Standard mode: 3 kHz, high speed mode: 6 kHz, high resolution: 500 HzResponse time: Standard mode: 160 µs , High Speed mode: 80 µs , High resolution: 1 msRepeat accuracy: ≤ 0.5 % to set sensing rangeCompliance with standards and directivesCompliance Product standard: EN 60947-5-2:2007 | IEC 60947-5-2:2007Approvals and certificatesUL recognized: CULus Listed, Class 2 power source, Type 1 enclosureCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -10 ... 55 °C (14 ... 131 °F)Storage temperature: -20 ... 70 °C (-4 ... 158 °F)Mechanical data:Case width 9 mmHousing height: 34.5 mmHousing depth 62.3 mmProtection class: IP50Connection: 2 m cable, 4 x 0.14 mm2, PVCMaterials PC casingWeight 45 g
