There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Angle and tilt sensor
PMI360DV-F130-IU2E2-V15
18 V DC
30 V DC
18 - 30 V DC
100 mA
2 makers
0.2°
PNP
M12 (5-pin)
Inductive
-25 °C
70 °C
IP67
120 mm
1 pc(s)
yes
Datasheet 2230535 Pepperl+Fuchs Angle and tilt sensor PMI360DV-F130-IU2E2-V15 215316 M12 (5-pin) 2 makers
User & Safety Instructions 2230535 Pepperl+Fuchs Angle and tilt sensor PMI360DV-F130-IU2E2-V15 215316 M12 (5-pin) 2 makers