There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
INX360D-F99-I2E2-7M
10 V DC
30 V DC
10 - 30 V DC
100 mA
2 makers
0.1°
PNP
4 mA
20 mA
0.5°
Cable
7.00 m
PA
LED indicator
-40 °C
85 °C
IP68
IP69K
65 mm
45 mm
37 mm
1 pc(s)
not relevant
Datasheet 2230407 Pepperl+Fuchs Clinometer INX360D-F99-I2E2-7M 209308 Cable 2 makers
User & Safety Instructions 2230407 Pepperl+Fuchs Clinometer INX360D-F99-I2E2-7M 209308 Cable 2 makers