There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
INX360D-F99-U2E2-5M
10 V DC
30 V DC
10 - 30 V DC
100 mA
2 makers
0.1°
PNP
0 V
5 V
0.5°
Cable
5.00 m
PA
-40 °C
85 °C
IP68
IP69K
65 mm
45 mm
37 mm
1 pc(s)
not relevant
Datasheet 2230374 Pepperl+Fuchs Clinometer INX360D-F99-U2E2-5M 206774 Cable 2 makers
User & Safety Instructions 2230374 Pepperl+Fuchs Clinometer INX360D-F99-U2E2-5M 206774 Cable 2 makers