There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
INY360D-F99-2I2E2-V17
10 V DC
30 V DC
10 - 30 V DC
100 mA
0.1°
PNP
4 mA
20 mA
0.5°
M12 (8-pin)
PA
M12 plug
-40 °C
85 °C
IP68
IP69K
65 mm
45 mm
37 mm
1 pc(s)
not relevant
Datasheet 2230270 Pepperl+Fuchs Clinometer INY360D-F99-2I2E2-V17 201501 M12 plug M12 (8-pin)
User & Safety Instructions 2230270 Pepperl+Fuchs Clinometer INY360D-F99-2I2E2-V17 201501 M12 plug M12 (8-pin)