Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KCD2-RR2-Ex1
Repeater
39.22 mA
9.5 V
(L x W x H) 114 x 12.5 x 119 mm
Screw terminal
0 ... 4.2 V
0 ... 10 mA
19 - 30 V DC
30 V DC
19 V DC
0 ... 10 mA
1 pc(s)
DIP switch
12.5 mm
119 mm
114 mm
PT100
70 °C
-40 °C
24 V DC
19 ... 30 V DC
No
yes
Datasheet 2627444 Pepperl+Fuchs KCD2-RR2-Ex1 314455 Repeater 1 pc(s)
User & Safety Instructions 2627444 Pepperl+Fuchs KCD2-RR2-Ex1 314455 Repeater 1 pc(s)