There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KCD2-SON-Ex1.SP
Amplifier
8 mA
10 V
(L x W x H) 114 x 12.5 x 119 mm
Power Rail
Clamp
19 - 30 V DC
30 V DC
19 V DC
ca. 10 V DC
ca. 8 mA
1 pc(s)
DIP switch
12.5 mm
119 mm
114 mm
+60 °C
-20 °C
19..30 V
not relevant
Datasheet 2231060 Pepperl+Fuchs KCD2-SON-Ex1.SP 240645 Amplifier 1 pc(s)
User & Safety Instructions 2231060 Pepperl+Fuchs KCD2-SON-Ex1.SP 240645 Amplifier 1 pc(s)