There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KFA6-ER-1.5
Conductive
(L x W x H) 107 x 20 x 115 mm
Clamp
207 - 253 V AC
253 V AC
207 V AC
ca. 10 V AC
ca. 5 mA
1 pc(s)
DIP switch
20 mm
115 mm
107 mm
+60 °C
-20 °C
207 ... 253 V AC. 45 ... 65 Hz
yes
Datasheet 2229497 Pepperl+Fuchs KFA6-ER-1.5 096045 Conductive 1 pc(s)
User & Safety Instructions 2229497 Pepperl+Fuchs KFA6-ER-1.5 096045 Conductive 1 pc(s)