There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KFD0-CC-Ex1
Current/voltage transducer
20 mA
(L x W x H) 119 x 20 x 115 mm
Clamp
4 mA ... 20 mA
12 - 35 V DC
35 V DC
12 V DC
(U -12 V)/0.02 A
4 ... 20 mA
1 pc(s)
DIP switch
20 mm
115 mm
119 mm
+60 °C
-20 °C
12 ... 35 V DC schleifengespeist
yes
Datasheet 2229372 Pepperl+Fuchs KFD0-CC-Ex1 043690 Current/voltage transducer 1 pc(s)
User & Safety Instructions 2229372 Pepperl+Fuchs KFD0-CC-Ex1 043690 Current/voltage transducer 1 pc(s)