There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KFD2-GS-1.2W
Current/voltage limit switch
20 mA
5 V
(L x W x H) 124 x 20 x 115 mm
Power Rail
Clamp
20 - 30 V DC
30 V DC
20 V DC
0/1 ... 5 V
0/4 ... 20 mA
1 pc(s)
DIP switch
20 mm
115 mm
124 mm
+60 °C
-20 °C
24 V
24 V DC-Versorgung (Power Rail)
yes
Datasheet 2231840 Pepperl+Fuchs KFD2-GS-1.2W 292461 Current/voltage limit switch 1 pc(s)
User & Safety Instructions 2231840 Pepperl+Fuchs KFD2-GS-1.2W 292461 Current/voltage limit switch 1 pc(s)