Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KFD2-SR2-Ex1.W.LB
Amplifier
2.1 mA
8 V
(L x W x H) 115 x 20 x 119 mm
Screw terminal
250 V AC / 40 V DC
2 A / 4 A
19 - 30 V DC
30 V DC
19 V DC
1.2 ... 2.1 mA
1 pc(s)
DIP switch
20 mm
119 mm
115 mm
70 °C
-20 °C
24 V DC
19 ... 30 V DC
No
not relevant
Datasheet 2627602 Pepperl+Fuchs KFD2-SR2-Ex1.W.LB 203351 Amplifier 1 pc(s)
User & Safety Instructions 2627602 Pepperl+Fuchs KFD2-SR2-Ex1.W.LB 203351 Amplifier 1 pc(s)