There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KFD2-SR2-Ex2.W.SM
Frequency transformer
8 mA
8 V
(L x W x H) 119 x 20 x 115 mm
Power Rail
Clamp
20 - 30 V DC
30 V DC
20 V DC
ca. 8 V DC
ca. 8 mA
1 pc(s)
DIP switch
20 mm
115 mm
119 mm
+60 °C
-20 °C
24 V DC-Versorgung
yes
Datasheet 2229917 Pepperl+Fuchs KFD2-SR2-Ex2.W.SM 132964 Frequency transformer 1 pc(s)
User & Safety Instructions 2229917 Pepperl+Fuchs KFD2-SR2-Ex2.W.SM 132964 Frequency transformer 1 pc(s)