There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KFU8-UFT-2.D.FA
Frequency transformer
10 mA
8.2 V
(L x W x H) 119 x 40 x 115 mm
Clamp
0/4 mA ... 20 mA
20, 48 - 90, 253 V DC, V AC
90 V DC
253 V AC
20 V DC
48 V AC
Max. 650 Ω
8.2 V
10 mA
1 pc(s)
Software
40 mm
115 mm
119 mm
+60 °C
-20 °C
20 ... 90 V DC / 48 ... 253 V AC 50 ... 60 Hz
yes
Datasheet 2230123 Pepperl+Fuchs KFU8-UFT-2.D.FA 192334 Frequency transformer 1 pc(s)
User & Safety Instructions 2230123 Pepperl+Fuchs KFU8-UFT-2.D.FA 192334 Frequency transformer 1 pc(s)