
Technical specifications
- Light spot diameter: 550 mm at 4 m (Orthogonal)
- Product type
LED scanner
- Type
OMD8000-R2100-R2-2V15
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
- Transmitter type
LED IR
8 m
- Features
2x M12 connector
IP67
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Width
81 mm
- Height
45 mm
- (Ø)
550 mm
- Dim
(Ø x H) 550 mm x 45 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130842 Pepperl+Fuchs LED scanner OMD8000-R2100-R2-2V15 264888 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130842 Pepperl+Fuchs LED scanner OMD8000-R2100-R2-2V15 264888 1 pc(s)
Conformity certificate
Conformity certificate 2130842 Pepperl+Fuchs LED scanner OMD8000-R2100-R2-2V15 264888 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














