
Technical specifications
- Light Spot Diameter: approx. 350 mm at a distance of 3 m, switching voltage max. 30 V/DC, limit range: 4 m, type: dark, operating range: 0 m-3m, switching current 100 mA
- Product type
Light barrier
- Type
BB10-P-F1/33/35/59/103/115-7m
- Functions
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
5 ms
- Switching frequency
100 Hz
- Connector
Cable
- Cable length
7.00 m
- Enclosure material
PC
- Transmitter type
LED IR
4 m
IP67
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- (Ø)
350 mm
- Dim
(Ø) 350 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128430 Pepperl+Fuchs Light barrier BB10-P-F1/33/35/59/103/115-7m 809333 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128430 Pepperl+Fuchs Light barrier BB10-P-F1/33/35/59/103/115-7m 809333 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128430 Pepperl+Fuchs Light barrier BB10-P-F1/33/35/59/103/115-7m 809333 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












