
Technical specifications
- Packaging type
Piece
- Product type
Light barrier
- Type
GL2-P/153
- Operating voltage
30 V DC
- Min. operating voltage
5 V DC
- Max. operating voltage
30 V DC
- Operating voltage
5 - 30 V DC
- Connector
Cable
- Cable length
61.00 cm
- Enclosure material
PC
- Transmitter type
LED IR
IP30
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 2141715 Pepperl+Fuchs Light barrier GL2-P/153 803747 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2141715 Pepperl+Fuchs Light barrier GL2-P/153 803747 5 pc(s)
Conformity certificate
Conformity certificate 2141715 Pepperl+Fuchs Light barrier GL2-P/153 803747 5 pc(s)
Description
Scope of delivery
- 5
- This text is machine translated.
Hints
For more information on this 803747, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














