
Technical specifications
- Switching mode: bright/dark switch
- Packaging type
Piece
- Product type
Light barrier
- Type
GL20-RT/32/40a/98a
- Functions
Trimmer
Light-ON
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 plug (3-pin)
- Enclosure material
Aluminium
- Material properties
Aluminium alloy
- Transmitter type
LED red
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128732 Pepperl+Fuchs Light barrier GL20-RT/32/40a/98a 199988 Trimmer, Light-ON, Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128732 Pepperl+Fuchs Light barrier GL20-RT/32/40a/98a 199988 Trimmer, Light-ON, Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128732 Pepperl+Fuchs Light barrier GL20-RT/32/40a/98a 199988 Trimmer, Light-ON, Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














