
Technical specifications
- Switching mode: bright/dark switch
- Packaging type
Piece
- Product type
Light barrier
- Type
GL5-F/28a/115
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
24 V DC
- Min. operating voltage
5 V DC
- Max. operating voltage
24 V DC
- Operating voltage
5 - 24 V DC
- Outputs
NPN
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PBT
- Transmitter type
LED IR
IP50
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128745 Pepperl+Fuchs Light barrier GL5-F/28a/115 806118 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128745 Pepperl+Fuchs Light barrier GL5-F/28a/115 806118 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2128745 Pepperl+Fuchs Light barrier GL5-F/28a/115 806118 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














