
Technical specifications
- Switching mode: bright/dark switch
- Product type
Light barrier
- Type
GL5-U/28a/115
- Model
U
- Functions
Light-ON
- Operating voltage
24 V DC
- Min. operating voltage
5 V DC
- Max. operating voltage
24 V DC
- Operating voltage
5 - 24 V DC
- Outputs
NPN
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PBT
- Transmitter type
LED IR
IP50
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128753 Pepperl+Fuchs Light barrier GL5-U/28a/115 801672 U Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128753 Pepperl+Fuchs Light barrier GL5-U/28a/115 801672 U Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128753 Pepperl+Fuchs Light barrier GL5-U/28a/115 801672 U Light-ON 1 pc(s)
Description
Miniature Fork light barrier for small part detection, U-shape, fork width 5 mm, infrared light, NPN outputs, fixed cable
This text is machine translated.
This text is machine translated.
Hints
For more information on this 801672, please refer to its datasheet under 'downloadable documents'










