
Technical specifications
- Switching mode: bright/dark switch
- Product type
Light barrier
- Type
GL5-U/43a/155
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
24 V DC
- Min. operating voltage
5 V DC
- Max. operating voltage
24 V DC
- Operating voltage
5 - 24 V DC
- Outputs
PNP
- Connector
Type C CEE 7/16 plug (6-pin)
- Enclosure material
PBT
- Transmitter type
LED IR
IP50
- Width
5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128755 Pepperl+Fuchs Light barrier GL5-U/43a/155 803115 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128755 Pepperl+Fuchs Light barrier GL5-U/43a/155 803115 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2128755 Pepperl+Fuchs Light barrier GL5-U/43a/155 803115 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














