
Technical specifications
- Switching mode: bright/dark switch
- Packaging type
Piece
- Product type
Light barrier
- Type
GLP80-RT/40b/103/123/143
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
IP67
- Width
80 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128778 Pepperl+Fuchs Light barrier GLP80-RT/40b/103/123/143 210607 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128778 Pepperl+Fuchs Light barrier GLP80-RT/40b/103/123/143 210607 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2128778 Pepperl+Fuchs Light barrier GLP80-RT/40b/103/123/143 210607 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














