
Pepperl+Fuchs Light barrier LA29/LK29-Z-F1/31/116-SET 244081 Switch (light-ON/dark-ON) 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 1.3 m at 65 m, limit range: 90m, type: bright/dark switch, switchable, operating range: 0 m-65m
- Product type
Light barrier
- Type
LA29/LK29-Z-F1/31/116-SET
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
240 V DC/AC
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
12 - 240 V DC/AC
- Connector
Compartment with 8 spring-loaded connectors
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
90 m
IP67
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128480 Pepperl+Fuchs Light barrier LA29/LK29-Z-F1/31/116-SET 244081 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128480 Pepperl+Fuchs Light barrier LA29/LK29-Z-F1/31/116-SET 244081 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











