
Technical specifications
- Light Spot Diameter: approx. 800 mm at a distance of 30 m, limit range: 43 m, type: brightness switch, operating range: 0 m-30m
- Product type
Light barrier
- Type
LA31/LK31/16/25/31/115
- Functions
Light-ON
- Operating voltage
240 V AC
- Min. operating voltage
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24 - 240 V AC
- Outputs
Relay contact
- Connector
Cable
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
43 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128483 Pepperl+Fuchs Light barrier LA31/LK31/16/25/31/115 246997 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128483 Pepperl+Fuchs Light barrier LA31/LK31/16/25/31/115 246997 Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128483 Pepperl+Fuchs Light barrier LA31/LK31/16/25/31/115 246997 Light-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











