
Technical specifications
- Switching voltage 240 V/AC, 150 V/DC, limit range: 25m, type: bright/dark switch, operating range: 0 m-20m, switching current 3 A
- Packaging type
Piece
- Product type
Light barrier
- Type
LA39/LK39/31/40a/116
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
240 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
240 V DC
- Operating voltage
12 - 240 V DC
- Response time
20 ms
- Outputs
Relay
- Switching frequency
25 Hz
- Connector
PG9 terminal compartment
- Enclosure material
PBT
- Transmitter type
LED IR
25 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
25 mm
- Height
64 mm
- Depth
75 mm
- Dim
(W x H x D) 25 x 64 x 75 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128490 Pepperl+Fuchs Light barrier LA39/LK39/31/40a/116 088806 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128490 Pepperl+Fuchs Light barrier LA39/LK39/31/40a/116 088806 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2128490 Pepperl+Fuchs Light barrier LA39/LK39/31/40a/116 088806 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











