
Technical specifications
- Light Spot Diameter: approx. 800 mm at a distance of 30 m, limit range: 43 m, type: brightness switch, operating range: 0 m-30m
- Product type
Light barrier
- Type
LD31/LV31/25/73c/76a/136
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Unblinking
- Outputs
2x PNP Antivalent
- Connector
M12 plug (4-pin)
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
43 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128498 Pepperl+Fuchs Light barrier LD31/LV31/25/73c/76a/136 187674 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128498 Pepperl+Fuchs Light barrier LD31/LV31/25/73c/76a/136 187674 1 pc(s)
Conformity certificate
Conformity certificate 2128498 Pepperl+Fuchs Light barrier LD31/LV31/25/73c/76a/136 187674 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









